THK SRS9X Series, SRS9X-75LM(GK), Linear Guide Rail 9 mm width 75 mm Length
- RS Stock No.:
- 620-012
- Mfr. Part No.:
- SRS9X-75LM(GK)
- Manufacturer:
- THK
Subtotal (1 unit)*
€23.96
(exc. VAT)
€29.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.96 |
*price indicative
- RS Stock No.:
- 620-012
- Mfr. Part No.:
- SRS9X-75LM(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 9mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 75mm | |
| Series | SRS9X | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 9mm | ||
Product Type Linear Guide Rail | ||
Rail Length 75mm | ||
Series SRS9X | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The THK Caged Ball LM Guide model SRS has a structure where two raceways are incorporated into the compact body, enabling the model to receive loads in all directions, and to be used in locations where a moment is applied with a single rail. In addition, use of ball cages eliminates friction be tween balls, thus achieving high speed, low noise, acceptable running sound, long service life, and long term maintenance free operation.
Low dust generation
Compact
Lightweight
Long term maintenance free
High accuracy
4 way equal load
Miniature
Bolts mounted from above
Related links
- THK SRS9X Series Linear Guide Rail 9 mm width 135 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 275 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 175 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 195 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 115 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 375 mm Length
- THK SRS9X-55LM(GK) Series Linear Guide Rail 9 mm width 55 mm Length
- THK SRS9X-155LM(GK) Series Linear Guide Rail 9 mm width 155 mm Length
