THK SRS9X-155LM(GK) Series, SRS9X-155LM(GK), Linear Guide Rail 9 mm width 155 mm Length
- RS Stock No.:
- 211-5282
- Mfr. Part No.:
- SRS9X-155LM(GK)
- Manufacturer:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.95
(exc. VAT)
€94.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €76.95 |
| 5 - 9 | €73.89 |
| 10 + | €72.34 |
*price indicative
- RS Stock No.:
- 211-5282
- Mfr. Part No.:
- SRS9X-155LM(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 9mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 155mm | |
| Series | SRS9X-155LM(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 9mm | ||
Product Type Linear Guide Rail | ||
Rail Length 155mm | ||
Series SRS9X-155LM(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 9mm width and 155mm length.
Length 155mm
Width 9mm
Related links
- THK SRS9X-55LM(GK) Series Linear Guide Rail 9 mm width 55 mm Length
- THK SRS9X-95LM(GK) Series Linear Guide Rail 9 mm width 95 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 135 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 75 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 375 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 275 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 175 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 195 mm Length
