THK HRW Series, HRW17-550L(GK), Linear Guide Rail 17 mm width 550 mm Length

Subtotal (1 unit)*

€251.13

(exc. VAT)

€308.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.13

*price indicative

RS Stock No.:
620-044
Mfr. Part No.:
HRW17-550L(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

17mm

Product Type

Linear Guide Rail

Rail Length

550mm

Series

HRW

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The THK Wide LM Rail Model possesses a low centre of gravity thanks to its large rail width and low overall height. As a result, it can be used as a single rail in places where a compact design or high rigidity against an applied moment is required. Moreover, its permits the application of a well balanced preload, making it possible to increase rigidity in the four directions while keeping the friction coefficient low. The overall height is designed to be as low as possible.

High accuracy

Self adjusting capability

Low profile LM Guide

Miniature and wide

Compact and high load carrying capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy