NSK LW Series, L1W211500LCNF01PCZ, Linear Guide Rail 21 mm width 1.5 m Length
- RS Stock No.:
- 621-167
- Mfr. Part No.:
- L1W211500LCNF01PCZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€603.49
(exc. VAT)
€742.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.49 |
*price indicative
- RS Stock No.:
- 621-167
- Mfr. Part No.:
- L1W211500LCNF01PCZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 21mm | |
| Rail Length | 1.5m | |
| Series | LW | |
| Material | Special High Carbon Steel | |
| Dynamic Load Rating | 5600N | |
| Static Load Rating | 11300N | |
| Standards/Approvals | ISO 14728-1, 14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Rail | ||
Rail Width 21mm | ||
Rail Length 1.5m | ||
Series LW | ||
Material Special High Carbon Steel | ||
Dynamic Load Rating 5600N | ||
Static Load Rating 11300N | ||
Standards/Approvals ISO 14728-1, 14728-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Wide linear guide designed for compact systems requiring high moment load capacity. It features a 50° contact angle, offering enhanced vertical load handling and rigidity ideal for single-rail setups. Its offset Gothic arch grooves ensure stable four-point contact. It is crafted from special high carbon steel making it ideal for demanding industrial environments.
High load carrying capacity
High resistance against impact load
High accuracy
Easy to handle and designed with safety in mind
Related links
- NSK LW Series Linear Guide Rail 21 mm width 1 m Length
- NSK LW Series Linear Guide Rail 21 mm width 500 mm Length
- NSK LW Series Linear Guide Rail 17 mm width 900 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 480 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 580 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 130 mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 21 mm width 1.98 m Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 21 mm width 960 mm Length
