NSK LW Series, L1W170900LCNF01PCZ, Linear Guide Rail 17 mm width 900 mm Length
- RS Stock No.:
- 621-179
- Mfr. Part No.:
- L1W170900LCNF01PCZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€481.40
(exc. VAT)
€592.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.40 |
*price indicative
- RS Stock No.:
- 621-179
- Mfr. Part No.:
- L1W170900LCNF01PCZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 17mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 900mm | |
| Series | LW | |
| Material | Special High Carbon Steel | |
| Standards/Approvals | 14728-2, ISO 14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 17mm | ||
Product Type Linear Guide Rail | ||
Rail Length 900mm | ||
Series LW | ||
Material Special High Carbon Steel | ||
Standards/Approvals 14728-2, ISO 14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Wide linear guide designed for compact systems requiring high moment load capacity. It features a 50° contact angle, offering enhanced vertical load handling and rigidity ideal for single-rail setups. Its offset Gothic arch grooves ensure stable four-point contact. It is crafted from special high carbon steel making it ideal for demanding industrial environments.
High load carrying capacity
High resistance against impact load
High accuracy
Easy to handle and designed with safety in mind
Related links
- NSK LW Series Linear Guide Rail 21 mm width 1.5 m Length
- NSK LW Series Linear Guide Rail 21 mm width 1 m Length
- NSK LW Series Linear Guide Rail 21 mm width 500 mm Length
- NSK L1W Series Linear Guide Rail 17 mm width 500 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 310 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 190 mm Length
- Igus N Series Linear Guide Rail 17 mm width 600 mm Length
- Igus N Series Linear Guide Rail 17 mm width 300 mm Length
