Bosch Rexroth R2045 Series, R204510431, 1000 MM, Linear Guide Rail 15 mm width 1 m Length
- RS Stock No.:
- 161-2549
- Mfr. Part No.:
- R204510431, 1000 MM
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€639.93
(exc. VAT)
€787.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €639.93 |
*price indicative
- RS Stock No.:
- 161-2549
- Mfr. Part No.:
- R204510431, 1000 MM
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1m | |
| Series | R2045 | |
| Material | Corrosion Resistant Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1m | ||
Series R2045 | ||
Material Corrosion Resistant Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.
Observe the notes for mounting! Please request the "Mounting Instructions for Ball Rail Systems".
Top rigidity in all load directions
High torque capacity
For mounting from above with plastic mounting hole plugs
Ball Guide Rail as well as all steel parts made of corrosion-resistant steel according to DIN EN 10088
No extra space needed at rail ends
The same high load capacities in all four main directions of loading
Very low noise level and best travel performance
Related links
- Bosch Rexroth R2045 Series 160 MM, Linear Guide Rail 15 mm width 160 mm Length
- Bosch Rexroth R2045 Series 460 MM, Linear Guide Rail 15 mm width 460 mm Length
- Bosch Rexroth R1605 Series Linear Guide Rail 15 mm width 1000 mm Length
- Bosch Rexroth R2045 Series 440 MM, Linear Guide Rail 30 mm width 440 mm Length
- Bosch Rexroth R2045 Series 640 MM, Linear Guide Rail 20 mm width 640 mm Length
- Bosch Rexroth R2045 Series 1240 MM, Linear Guide Rail 20 mm width 1240 mm Length
- Bosch Rexroth R2045 Series 1240 MM, Linear Guide Rail 30 mm width 1240 mm Length
- Bosch Rexroth R2045 Series 820 MM, Linear Guide Rail 25 mm width 820 mm Length
