Bosch Rexroth R2045 Series, R204510431, 460 MM, Linear Guide Rail 15 mm width 460 mm Length
- RS Stock No.:
- 161-2548
- Mfr. Part No.:
- R204510431, 460 MM
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€308.92
(exc. VAT)
€379.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €308.92 |
| 5 + | €296.58 |
*price indicative
- RS Stock No.:
- 161-2548
- Mfr. Part No.:
- R204510431, 460 MM
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 460mm | |
| Series | R2045 | |
| Material | Corrosion Resistant Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 460mm | ||
Series R2045 | ||
Material Corrosion Resistant Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.
Observe the notes for mounting! Please request the "Mounting Instructions for Ball Rail Systems".
Top rigidity in all load directions
High torque capacity
For mounting from above with plastic mounting hole plugs
Ball Guide Rail as well as all steel parts made of corrosion-resistant steel according to DIN EN 10088
No extra space needed at rail ends
The same high load capacities in all four main directions of loading
Very low noise level and best travel performance
Related links
- Bosch Rexroth R2045 Series 160 MM, Linear Guide Rail 15 mm width 160 mm Length
- Bosch Rexroth R2045 Series 1000 MM, Linear Guide Rail 15 mm width 1000 mm Length
- Bosch Rexroth R1605 Series Linear Guide Rail 15 mm width 460 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 460 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 460 mm Length
- NSK N1H Series Linear Guide Rail 15 mm width 460 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 460 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 460 mm Length
