IKO Nippon Thompson LWL Series, LWL12R150HS2, Linear Guide Rail 12 mm width 150 mm Length

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€65.90

(exc. VAT)

€81.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€65.90-
5 - 9€63.273%
10 +€61.946%

*price indicative

RS Stock No.:
175-3629
Mfr. Part No.:
LWL12R150HS2
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Rail Width

12mm

Product Type

Linear Guide Rail

Rail Length

150mm

Series

LWL

Material

Stainless Steel

Dynamic Load Rating

4.31kN

Static Load Rating

6.2kN

Standards/Approvals

No

IKO Nippon Thompson Linear Guide Rail


The IKO Nippon Thompson LWL series, linear guide rail is 12mm in width and 150mm in length. It is a miniature type linear motion rolling guide. It incorporates two rows of steel balls arranged in four-point contact with the raceways. Although it is small in size, it provides stability, accuracy and rigidity because of its simple design, even in operations under fluctuating loads with changing direction and magnitude or complex loads. The standard products are made from stainless steel. A wide range of variations in shapes and sizes are available for selections suitable for each application. The ball-retained type includes interchangeable specification products.

Features and Benefits


• Extremely small size and simple structure

• Wide range of variations to suit your needs

• Ball-retained type for easy operation

• Stainless steel selections for excellent corrosion resistance

• Suitable to use in special environments

Applications


• Medical equipment, disk read devices and semiconductor manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy