IKO Nippon Thompson LWL Series, LWLF14R150HS2, Linear Guide Rail 14 mm width 150 mm Length
- RS Stock No.:
- 175-3649
- Mfr. Part No.:
- LWLF14R150HS2
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€71.45
(exc. VAT)
€87.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.45 | - |
| 5 - 9 | €69.47 | 2% |
| 10 + | €67.61 | 5% |
*price indicative
- RS Stock No.:
- 175-3649
- Mfr. Part No.:
- LWLF14R150HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Rail Width | 14mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 150mm | |
| Series | LWL | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 1.77kN | |
| Static Load Rating | 2.84kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Rail Width 14mm | ||
Product Type Linear Guide Rail | ||
Rail Length 150mm | ||
Series LWL | ||
Material Stainless Steel | ||
Dynamic Load Rating 1.77kN | ||
Static Load Rating 2.84kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
IKO Linear Way L is a miniature type linear motion rolling guide, incorporating two rows of steel balls arranged in four point contact with the raceways. Although it is small in size, it provides stable accuracy and rigidity owing to its simple design even in operations under fluctuating loads with changing direction and magnitude or complex loads. The standard products are made from stainless steel, and a wide range of variations in shapes and sizes are available for selections suitable for each application. Interchangeable: The ball-retained type includes interchangeable specification products.
Extremely small size realized by simple structure
Wide range of variations for your needs
Ball retained type for easy operation
Stainless steel selections for excellent corrosion resistance
Widely supports special environment uses
Related links
- IKO Nippon Thompson LWL Series Linear Guide Rail 14 mm width 180 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 18 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 12 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7mm width 270mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 165mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 15 mm width 320 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7 mm width 45 mm Length
