RS PRO MGN Series, Linear Guide Rail 5 mm width 90 mm Length
- RS Stock No.:
- 176-6657
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.03
(exc. VAT)
€46.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.03 |
| 5 - 9 | €36.52 |
| 10 + | €35.74 |
*price indicative
- RS Stock No.:
- 176-6657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 5mm | |
| Rail Length | 90mm | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 540N | |
| Static Load Rating | 840N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 5mm | ||
Rail Length 90mm | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 540N | ||
Static Load Rating 840N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS Pro Linear Guide Ways Miniature
Miniature and light weight, suitable for miniature equipment.
All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.
Unique design can sustain loads from all directions and offer high rigidity and high accuracy.
Recirculating steel balls are held in by a retainer to avoid balls from falling out even when the blocks are removed from the rail installation.
Related links
- RS PRO MGN Series, Linear Guide Rail 5 mm width 45 mm Length
- RS PRO MGN Series, Linear Guide Rail 5 mm width 210 mm Length
- RS PRO MGN Series, Linear Guide Rail 5 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 90 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 220 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 350 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 630 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 120 mm Length
