RS PRO MGN Series, Linear Guide Rail 15 mm width 630 mm Length
- RS Stock No.:
- 176-6681
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€233.63
(exc. VAT)
€287.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €233.63 |
| 5 - 9 | €224.28 |
| 10 + | €214.94 |
*price indicative
- RS Stock No.:
- 176-6681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 630mm | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 4610N | |
| Static Load Rating | 5590N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 630mm | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 4610N | ||
Static Load Rating 5590N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS Pro Linear Guide Ways Miniature
Miniature and light weight, suitable for miniature equipment.
All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.
Unique design can sustain loads from all directions and offer high rigidity and high accuracy.
Recirculating steel balls are held in by a retainer to avoid balls from falling out even when the blocks are removed from the rail installation.
Related links
- RS PRO MGN Series, Linear Guide Rail 15 mm width 150 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 350 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 430 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 1 m Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 230 mm Length
- RS PRO HG Series, Linear Guide Rail 15 mm width 630 mm Length
- NSK LU Series Linear Guide Rail 15 mm width 630 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 120 mm Length
