RS PRO MGN Series, Linear Guide Rail 9 mm width 395 mm Length
- RS Stock No.:
- 176-6671
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€133.18
(exc. VAT)
€163.81
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €133.18 | - |
| 5 - 9 | €130.52 | 1% |
| 10 - 24 | €127.86 | 3% |
| 25 + | €125.19 | 5% |
*price indicative
- RS Stock No.:
- 176-6671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 9mm | |
| Rail Length | 395mm | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 1860N | |
| Static Load Rating | 2550N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 9mm | ||
Rail Length 395mm | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 1860N | ||
Static Load Rating 2550N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS Pro Linear Guide Ways Miniature
Miniature and light weight, suitable for miniature equipment.
All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.
Unique design can sustain loads from all directions and offer high rigidity and high accuracy.
Recirculating steel balls are held in by a retainer to avoid balls from falling out even when the blocks are removed from the rail installation.
Related links
- NSK Polyurethane Series Linear Guide Rail 9 mm width 395 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 155 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 195 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 120 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 95 mm Length
- RS PRO MGN Series, Linear Guide Rail 5 mm width 90 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 220 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 350 mm Length
