RS PRO MGN Series, Linear Guide Rail 15 mm width 1 m Length
- RS Stock No.:
- 176-6682
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€365.74
(exc. VAT)
€449.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €365.74 |
| 5 - 9 | €358.43 |
| 10 - 24 | €351.12 |
| 25 + | €343.79 |
*price indicative
- RS Stock No.:
- 176-6682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1m | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 4610N | |
| Static Load Rating | 5590N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1m | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 4610N | ||
Static Load Rating 5590N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Linear Guide Rail
The RS PRO miniature linear guide ways with rail is 1000mm in length. All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and offers high rigidity and accuracy. Recirculating steel balls are held in by a retainer to avoid balls from falling out, even when the blocks are removed from the rail installation.
Features and Benefits
• Unique design
• High accuracy
• Lightweight
Applications
• Suitable for miniature equipment
• Linear rails are the backbone of many industrial applications
Related links
- RS PRO MGN Series, Linear Guide Rail 15 mm width 630 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 350 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 430 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 150 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 230 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 220 mm Length
- RS PRO MGN Series, Linear Guide Rail 12 mm width 120 mm Length
- RS PRO MGN Series, Linear Guide Rail 7 mm width 180 mm Length
