Bosch FSN Series, 1600Z0000C, Linear Guide Rail 92 mm width 247 mm Length
- RS Stock No.:
- 280-3704
- Mfr. Part No.:
- 1600Z0000C
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 280-3704
- Mfr. Part No.:
- 1600Z0000C
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Linear Guide Rail | |
| Rail Width | 92mm | |
| Rail Length | 247mm | |
| Series | FSN | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Linear Guide Rail | ||
Rail Width 92mm | ||
Rail Length 247mm | ||
Series FSN | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail FSN KK (plastic cap) is to protect the ends of the rails and to ensure that the machine cable glides smoothly over the end of the rail.
Perfect stability
Related links
- Bosch FSN Series Linear Guide Rail 170 mm width 285 mm Length
- Bosch FSN Series Linear Guide Rail 215 mm width 1.51 m Length
- Bosch FSN Series Linear Guide Rail 38 mm width 382 mm Length
- Bosch FSN Series Linear Guide Rail 142 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 185 mm width 185 mm Length
- Bosch FSN Series Linear Guide Rail 145 mm width 1.1 m Length
- Bosch FSN Series Linear Guide Rail 240 mm width 485 mm Length
- Bosch FSN Series Linear Guide Rail 90 mm width 120 mm Length
