Bosch FSN Series, 1600Z0000E, Linear Guide Rail 185 mm width 185 mm Length
- RS Stock No.:
- 280-3706
- Mfr. Part No.:
- 1600Z0000E
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€42.71
(exc. VAT)
€52.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.71 |
*price indicative
- RS Stock No.:
- 280-3706
- Mfr. Part No.:
- 1600Z0000E
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Linear Guide Rail | |
| Rail Width | 185mm | |
| Rail Length | 185mm | |
| Series | FSN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Linear Guide Rail | ||
Rail Width 185mm | ||
Rail Length 185mm | ||
Series FSN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail is a system accessory For purchasing replacements ensures better grip of the guide rail on the work piece.
Perfect stability
Related links
- Bosch FSN Series Drill 185 mm width 3.4 m Length
- Bosch FSN Series Linear Guide Rail 170 mm width 285 mm Length
- Bosch FSN Series Linear Guide Rail 215 mm width 1.51 m Length
- Bosch FSN Series Linear Guide Rail 38 mm width 382 mm Length
- Bosch FSN Series Linear Guide Rail 142 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 145 mm width 1.1 m Length
- Bosch FSN Series Linear Guide Rail 92 mm width 247 mm Length
- Bosch FSN Series Linear Guide Rail 240 mm width 485 mm Length
