Accuride, DZ3832-0070 Linear Guide Rail & Slide Assembly, 711 mm Stroke Length
- RS Stock No.:
- 655-691
- Mfr. Part No.:
- DZ3832-0070
- Manufacturer:
- Accuride
Image representative of range
Subtotal (1 pack of 10 units)*
€272.35
(exc. VAT)
€334.99
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €272.35 | €27.235 |
*price indicative
- RS Stock No.:
- 655-691
- Mfr. Part No.:
- DZ3832-0070
- Manufacturer:
- Accuride
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Guide Rail & Slide Assembly | |
| Stroke Length | 711mm | |
| Rail Length | 700mm | |
| Rail Width | 45.7mm | |
| Series | 3832 | |
| Static Load Rating | 50kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Guide Rail & Slide Assembly | ||
Stroke Length 711mm | ||
Rail Length 700mm | ||
Rail Width 45.7mm | ||
Series 3832 | ||
Static Load Rating 50kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
