IKO Nippon Thompson, BSR2050SL Stainless Steel Linear Slides, 24 mm Stroke Length
- RS Stock No.:
- 749-373
- Mfr. Part No.:
- BSR2050SL
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€85.74
(exc. VAT)
€105.46
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.74 | - |
| 5 - 9 | €82.30 | 4% |
| 10 + | €80.61 | 5% |
*price indicative
- RS Stock No.:
- 749-373
- Mfr. Part No.:
- BSR2050SL
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 24mm | |
| Product Type | Linear Slides | |
| Carriage Width | 20mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 50mm | |
| Dynamic Load Rating | 743N | |
| Static Load Rating | 493N | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 24mm | ||
Product Type Linear Slides | ||
Carriage Width 20mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 50mm | ||
Dynamic Load Rating 743N | ||
Static Load Rating 493N | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP







10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 24 mm Stroke Length
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 45 mm Stroke Length
- IKO Nippon Thompson 28 mm Stroke Length
- IKO Nippon Thompson 15 mm Stroke Length
