IKO Nippon Thompson, BWU2545 Stainless Steel Linear Slides, 28 mm Stroke Length
- RS Stock No.:
- 238-3436
- Mfr. Part No.:
- BWU2545
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€176.82
(exc. VAT)
€217.49
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €176.82 | - |
| 5 - 9 | €171.34 | 3% |
| 10 + | €165.86 | 6% |
*price indicative
- RS Stock No.:
- 238-3436
- Mfr. Part No.:
- BWU2545
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 28mm | |
| Product Type | Linear Slides | |
| Carriage Width | 25mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 45mm | |
| Dynamic Load Rating | 927N | |
| Static Load Rating | 1.51kN | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 28mm | ||
Product Type Linear Slides | ||
Carriage Width 25mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 45mm | ||
Dynamic Load Rating 927N | ||
Static Load Rating 1.51kN | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 45 mm Stroke Length
- IKO Nippon Thompson 24 mm Stroke Length
- IKO Nippon Thompson 15 mm Stroke Length
- IKO Nippon Thompson 35 mm Stroke Length
