IKO Nippon Thompson, BSR2060SL Stainless Steel Linear Slides, 32 mm Stroke Length
- RS Stock No.:
- 749-389
- Mfr. Part No.:
- BSR2060SL
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.30 |
*price indicative
- RS Stock No.:
- 749-389
- Mfr. Part No.:
- BSR2060SL
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 32mm | |
| Product Type | Linear Slides | |
| Carriage Width | 20mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 60mm | |
| Dynamic Load Rating | 855N | |
| Static Load Rating | 603N | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 32mm | ||
Product Type Linear Slides | ||
Carriage Width 20mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 60mm | ||
Dynamic Load Rating 855N | ||
Static Load Rating 603N | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP







10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 32 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
- IKO Nippon Thompson 40 mm Stroke Length
- IKO Nippon Thompson 22 mm Stroke Length
- IKO Nippon Thompson 24 mm Stroke Length
- IKO Nippon Thompson 15 mm Stroke Length
- IKO Nippon Thompson 47 mm Stroke Length
- IKO Nippon Thompson 68 mm Stroke Length
