IKO Nippon Thompson, BWU60120 Stainless Steel Linear Slides, 68 mm Stroke Length

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€477.90

(exc. VAT)

€587.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€477.90-
5 - 9€463.083%
10 +€448.266%

*price indicative

RS Stock No.:
238-3559
Mfr. Part No.:
BWU60120
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Linear Slides

Stroke Length

68mm

Carriage Width

60mm

Series

IKO Precision Linear Slide

Carriage Length

120mm

Dynamic Load Rating

6210N

Static Load Rating

10500N

Rail Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

25-60mm Table Width Precision Ball Slides


Simple and compact design

High precision and smooth movement

Wide operating temperature range

High tolerance to complex high-torque loads

Ball Slide Tables, Precision


Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy