THK, ER920+80L Linear Slides, 46 mm Stroke Length
- RS Stock No.:
- 742-4046
- Mfr. Part No.:
- ER920+80L
- Manufacturer:
- THK
Image representative of range
Subtotal (1 unit)*
€210.21
(exc. VAT)
€258.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.21 |
*price indicative
- RS Stock No.:
- 742-4046
- Mfr. Part No.:
- ER920+80L
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Slides | |
| Stroke Length | 46mm | |
| Rail Length | 80mm | |
| Carriage Width | 20mm | |
| Series | ER920 | |
| Carriage Length | 46mm | |
| Dynamic Load Rating | 144N | |
| Static Load Rating | 201N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Slides | ||
Stroke Length 46mm | ||
Rail Length 80mm | ||
Carriage Width 20mm | ||
Series ER920 | ||
Carriage Length 46mm | ||
Dynamic Load Rating 144N | ||
Static Load Rating 201N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Precision Linear Slide Pack THK ER Series
THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.
Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.
Design Benefits
The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Note
Installation of the outer rail of the Linear Slide Packs ER513 and ER616 models requires use of pan head screws, size 0, to avoid the possibility of the screw head fouling the inner block.
