Deltrol DC - D Frame Linear Solenoid 28.7 mm 19.05mm 0.750 in
- RS Stock No.:
- 144-1328
- Mfr. Part No.:
- 53723-81
- Manufacturer:
- Deltrol
Subtotal (1 unit)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.39 |
*price indicative
- RS Stock No.:
- 144-1328
- Mfr. Part No.:
- 53723-81
- Manufacturer:
- Deltrol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 12.7mm | |
| Width | 19.05mm | |
| Closed Power Continuous | 4.2W | |
| Length | 28.7mm | |
| Depth | 0.750in | |
| Standards/Approvals | No | |
| Series | DC - D Frame | |
| Coil Resistance | 35Ω | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 12.7mm | ||
Width 19.05mm | ||
Closed Power Continuous 4.2W | ||
Length 28.7mm | ||
Depth 0.750in | ||
Standards/Approvals No | ||
Series DC - D Frame | ||
Coil Resistance 35Ω | ||
- COO (Country of Origin):
- US
Deltrol D22 Series D Frame Solenoid
Deltrol D22 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils;UL certification;4.2 W continuous duty cycle;Pull operation
Related links
- Deltrol DC - D Frame Linear Solenoid 51.18 mm 25.4mm 1.218 in
- Deltrol Linear Solenoid 35.9N 25.4 (Dia.) x 60.33 mm
- Deltrol D-30 Linear Solenoid 43.2 mm
- Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 0.750 in
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT
- OEP Open Frame Linear Power Supply 27V ac, 1 A Output 24V dc
- Lascar Open Frame Linear Power Supply 250V ac, 1 A Output 5.25V dc
- Lascar Open Frame Linear Power Supply 250V ac, 500 mA Output 12.5V dc
