Deltrol DC - D Frame Linear Solenoid 51.18 mm 25.4mm 1.218 in
- RS Stock No.:
- 144-1330
- Mfr. Part No.:
- 53749-82
- Manufacturer:
- Deltrol
Subtotal (1 unit)*
€73.81
(exc. VAT)
€90.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.81 |
*price indicative
- RS Stock No.:
- 144-1330
- Mfr. Part No.:
- 53749-82
- Manufacturer:
- Deltrol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Width | 25.4mm | |
| Closed Power Continuous | 13W | |
| Length | 51.18mm | |
| Standards/Approvals | No | |
| Depth | 1.218in | |
| Coil Resistance | 69.8Ω | |
| Series | DC - D Frame | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Width 25.4mm | ||
Closed Power Continuous 13W | ||
Length 51.18mm | ||
Standards/Approvals No | ||
Depth 1.218in | ||
Coil Resistance 69.8Ω | ||
Series DC - D Frame | ||
- COO (Country of Origin):
- US
Deltrol D30 Series D Frame Solenoid
Deltrol D30 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils;UL certification;8.5 W continuous duty cycle;Pull operation
Related links
- Deltrol DC - D Frame Linear Solenoid 28.7 mm 19.05mm 0.750 in
- Deltrol D-30 Linear Solenoid 43.2 mm
- RS PRO Linear Solenoid 35.5 mm 25.4mm 31.8 mm
- RS PRO Linear Solenoid 58 mm 25.4mm 31.8 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Deltrol Linear Solenoid 35.9N 25.4 (Dia.) x 60.33 mm
- Deltrol Power Relay, Plug-in Mount
- OEP Open Frame Linear Power Supply 27V ac, 1 A Output 24V dc
