Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 0.750 in

Subtotal (1 unit)*

€26.10

(exc. VAT)

€32.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.10

*price indicative

RS Stock No.:
252-8329
Mfr. Part No.:
1593QS100BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Head Shape

Oval

Product Type

Self-Drilling & Thread-Forming Screw

Drive Type

Phillips

Standards/Approvals

IP54

Material

ABS Plastic

Finish

Satin

Length

0.750in

COO (Country of Origin):
TW
The Hammond Replacement screws for 1593 series enclosures. Material of product is steel.

For 1593 series enclosures

Material of product is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy