Kuhnke H Linear Solenoid 40 mm 20.5mm
- RS Stock No.:
- 288-4492
- Distrelec Article No.:
- 110-47-788
- Mfr. Part No.:
- H2486-R-F - - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Subtotal (1 unit)*
€108.87
(exc. VAT)
€133.91
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €108.87 |
*price indicative
- RS Stock No.:
- 288-4492
- Distrelec Article No.:
- 110-47-788
- Mfr. Part No.:
- H2486-R-F - - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 8mm | |
| Width | 20.5mm | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Series | H | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 8mm | ||
Width 20.5mm | ||
Standards/Approvals No | ||
Length 40mm | ||
Series H | ||
- COO (Country of Origin):
- RO
The Solenoids are classified as being of open design, i. e. with a visible, not mechanically protected coil, or of closed design, where the coil is protected by the housing or a separate plastic case. The volume of a solenoid is the deciding factor for the stroke work done.
Thermal stability
RoHS compliant
Service free armature bearing
Related links
- Kuhnke H Linear Solenoid 0.4 N 40 mm 20.5mm
- Kuhnke H Series Linear Solenoid 0.6N, 30X26X49.5 mm
- Kuhnke H Series Linear Solenoid 0.6N, 25 x 15 x 20 mm mm
- Kuhnke H 5 mm
- Kuhnke RM Linear Solenoid
- Kuhnke HD Linear Solenoid 2.5 N 74 mm 46mm
- Kuhnke Holding Solenoid Solenoid Accessory
- Kuhnke Holding Magnet Holding Magnet
