Kuhnke H 5 mm
- RS Stock No.:
- 288-4495
- Distrelec Article No.:
- 110-47-795
- Mfr. Part No.:
- H6286-R-F - - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4495
- Distrelec Article No.:
- 110-47-795
- Mfr. Part No.:
- H6286-R-F - - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Series | H | |
| Length | 5 mm | |
| Action | Pull | |
| Distrelec Product Id | 11047795 | |
| Magnetic Force | 1.1 N | |
| Maximum Stroke | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Series H | ||
Length 5 mm | ||
Action Pull | ||
Distrelec Product Id 11047795 | ||
Magnetic Force 1.1 N | ||
Maximum Stroke 15 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Solenoid Actuator operates with a DC power supply at 24VDC and consumes 11 watts of power. It is designed for 100 percent duty cycle operation. With a lift maximum of 15 mm, it provides a lifting force of 1.1 N at maximum lift and 13 N for a 1 mm lift.
RoHS compliant
Holding solenoids in open design
100 percent operating time with air cooling
