Kuhnke HD Linear Solenoid 2.5 N 74 mm 46mm
- RS Stock No.:
- 288-4504
- Distrelec Article No.:
- 110-47-787
- Mfr. Part No.:
- HD8286-R-F - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€144.81
(exc. VAT)
€178.12
(inc. VAT)
- RS Stock No.:
- 288-4504
- Distrelec Article No.:
- 110-47-787
- Mfr. Part No.:
- HD8286-R-F - 24VDC 100%ED
- Manufacturer:
- Kuhnke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Magnetic Force | 2.5N | |
| Maximum Stroke | 30mm | |
| Width | 46mm | |
| Standards/Approvals | No | |
| Length | 74mm | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Magnetic Force 2.5N | ||
Maximum Stroke 30mm | ||
Width 46mm | ||
Standards/Approvals No | ||
Length 74mm | ||
Series HD | ||
- COO (Country of Origin):
- RO
The Solenoids are classified as being of open design, i. e. with a visible, not mechanically protected coil, or of closed design, where the coil is protected by the housing or a separate plastic case. The volume of a solenoid is the deciding factor for the stroke work done.
Thermal stability
RoHS compliant
Service free armature bearing

