Elesa Liquid Level Indicator 11343 M10, M12
- RS Stock No.:
- 283-3004
- Mfr. Part No.:
- 11343
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€55.91
(exc. VAT)
€68.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.91 |
*price indicative
- RS Stock No.:
- 283-3004
- Mfr. Part No.:
- 11343
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Scale Length | 254mm | |
| Connection Thread Size | M10, M12 | |
| Housing Material | Technopolymer, Polyamide | |
| Maximum Operating Temperature | 90°C | |
| Maximum Operating Pressure | 18 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 3498 | |
| Series | HCX | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Scale Length 254mm | ||
Connection Thread Size M10, M12 | ||
Housing Material Technopolymer, Polyamide | ||
Maximum Operating Temperature 90°C | ||
Maximum Operating Pressure 18 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 3498 | ||
Series HCX | ||
- COO (Country of Origin):
- IT

Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket
Related links
- Elesa Liquid Level Indicator 11351 M10, M12
- Elesa Liquid Level Indicator 111011 M10, M12
- Elesa Liquid Level Indicator 11363 M10, M12
- Elesa Liquid Level Indicator 111035 M10, M12
- Elesa Liquid Level Indicator 111021-NP M10, M12
- Elesa Liquid Level Indicator 11355 M12, M10
- Elesa Liquid Level Indicator 11342 M12, M10
- Elesa Liquid Level Indicator 11352 M12, M10
