Elesa Liquid Level Indicator 111021-NP M10, M12
- RS Stock No.:
- 914-9573
- Mfr. Part No.:
- 111021-NP
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€49.76
(exc. VAT)
€61.20
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.76 |
*price indicative
- RS Stock No.:
- 914-9573
- Mfr. Part No.:
- 111021-NP
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Scale Length | 452mm | |
| Connection Thread Size | M10, M12 | |
| Housing Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Maximum Operating Temperature | 100°C | |
| Seal Material | Nitrile Rubber | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 3498 | |
| Series | HCK | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Scale Length 452mm | ||
Connection Thread Size M10, M12 | ||
Housing Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Maximum Operating Temperature 100°C | ||
Seal Material Nitrile Rubber | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 3498 | ||
Series HCK | ||
- COO (Country of Origin):
- IT
Column Level Indicator - HCK
A fluid level indicator from Elesa-Clayton with a polycarbonate viewing tube and glass fibre reinforced polyamide end caps. The clear tube allows easy viewing of fluid level from both the front and sides. An easy to read graduated plastic contrast screen is fitted to the aluminium support at the back and is resistant to oils and greases.
Related links
- Elesa Liquid Level Indicator 11351 M10, M12
- Elesa Liquid Level Indicator 111011 M10, M12
- Elesa Liquid Level Indicator 11363 M10, M12
- Elesa Liquid Level Indicator 11343 M10, M12
- Elesa Liquid Level Indicator 111035 M10, M12
- Elesa Liquid Level Indicator 11355 M12, M10
- Elesa Liquid Level Indicator 111031-NP M12, Metric
- Elesa Liquid Level Indicator 111011-NP M12, Metric
