Elesa Liquid Level Indicator 111035 M10, M12
- RS Stock No.:
- 914-9567
- Mfr. Part No.:
- 111035
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€96.33
(exc. VAT)
€118.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.33 |
*price indicative
- RS Stock No.:
- 914-9567
- Mfr. Part No.:
- 111035
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Scale Length | 452mm | |
| Connection Thread Size | M10, M12 | |
| Maximum Operating Pressure | 35 bar | |
| Seal Material | Fluorelastomer, Synthetic Rubber, Nitrile Rubber (NBR) | |
| Standards/Approvals | ISO 3498 (for mineral oil type CB68 test) | |
| Series | HCK-GL | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Scale Length 452mm | ||
Connection Thread Size M10, M12 | ||
Maximum Operating Pressure 35 bar | ||
Seal Material Fluorelastomer, Synthetic Rubber, Nitrile Rubber (NBR) | ||
Standards/Approvals ISO 3498 (for mineral oil type CB68 test) | ||
Series HCK-GL | ||
- COO (Country of Origin):
- IT
Column Level Indicators - Oil, Water, Glycol
A fluid level indicator from Elesa-Clayton suitable for use with oil, water and glycol-based fluids. The Level indicators column is manufactured from Pyrex glass and fitted with a protective screen to protect from damage caused by accidental shocks. The graduations are printed on self adhesive plastic fixed to the aluminium rear support and resistant to oils and greases. The HCK-GL column level indicators can be used with the SLCK electric level sensors that simply fix onto the viewing window with the supplied bracket.
Related links
- Elesa Liquid Level Indicator 11351 M10, M12
- Elesa Liquid Level Indicator 111011 M10, M12
- Elesa Liquid Level Indicator 11363 M10, M12
- Elesa Liquid Level Indicator 11343 M10, M12
- Elesa Liquid Level Indicator 111021-NP M10, M12
- Elesa Liquid Level Indicator 11355 M12, M10
- Elesa Liquid Level Indicator 11342 M12, M10
- Elesa Liquid Level Indicator 11352 M12, M10
