Subtotal (1 unit)*
€73.63
(exc. VAT)
€90.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.63 |
*price indicative
- RS Stock No.:
- 914-9551
- Mfr. Part No.:
- 111015
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Maximum Operating Temperature | 130°C | |
| Seal Material | Fluorelastomer, Synthetic Rubber, Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Maximum Operating Temperature 130°C | ||
Seal Material Fluorelastomer, Synthetic Rubber, Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Column Level Indicators - Oil, Water, Glycol
A fluid level indicator from Elesa-Clayton suitable for use with oil, water and glycol-based fluids. The Level indicators column is manufactured from Pyrex glass and fitted with a protective screen to protect from damage caused by accidental shocks. The graduations are printed on self adhesive plastic fixed to the aluminium rear support and resistant to oils and greases. The HCK-GL column level indicators can be used with the SLCK electric level sensors that simply fix onto the viewing window with the supplied bracket.
Related links
- Elesa Liquid Level Indicator 13742
- Elesa Liquid Level Indicator GN.37479 BSP
- Elesa Liquid Level Indicator GN.37464 G
- Elesa Liquid Level Indicator GN.37476 G
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator 11353 M12, Metric
- Elesa Liquid Level Indicator 11355 M12, M10
- Elesa Liquid Level Indicator GN.37462, Metric
