Elesa Liquid Level Indicator 13742

Subtotal (1 unit)*

€4.57

(exc. VAT)

€5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.57

*price indicative

RS Stock No.:
914-9466
Mfr. Part No.:
13742
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Liquid Level Indicator

Housing Material

Polyamide, Technopolymer

Maximum Operating Temperature

100°C

Seal Material

Halogenated Nitrile Rubber

Series

HFTX-PR

Standards/Approvals

No

COO (Country of Origin):
IT

Fluid Level Sight Glass - Prismatic


Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy