RS PRO 6 Door Steel Red Industrial Locker, 1800 mm x 300 mm x 450mm
- RS Stock No.:
- 521-425
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 6 | |
| External Height | 1800 mm | |
| External Width | 300 mm | |
| External Depth | 450mm | |
| Material | Steel | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 6 | ||
External Height 1800 mm | ||
External Width 300 mm | ||
External Depth 450mm | ||
Material Steel | ||
Colour Red | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 4 Door Steel Red Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 2 Door Steel Red Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 1 Door Steel Red Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Blue Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Grey Industrial Locker, 1.8 m x 300 mm x 450 mm
- RS PRO 6 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 300 mm
- RS PRO 5 Door Steel Red 930 mm x 300 mm x 300 mm
- RS PRO 5 Door Steel Red Storage Locker, 1.8 m x 300 mm x 450 mm
