AKAZE 3 Door Ventilated Metal Light Grey, Blue Locker, 1.8 m x 900 mm x 500 mm
- RS Stock No.:
- 656-466
- Mfr. Part No.:
- CVP314DSP
- Manufacturer:
- AKAZE
Subtotal (1 unit)*
€499.53
(exc. VAT)
€614.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.53 |
*price indicative
- RS Stock No.:
- 656-466
- Mfr. Part No.:
- CVP314DSP
- Manufacturer:
- AKAZE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKAZE | |
| Product Type | Locker | |
| Number of Doors | 3 | |
| External Height | 1.8m | |
| External Width | 900mm | |
| External Depth | 500mm | |
| Ventilated | Yes | |
| Material | Metal | |
| Colour | Light Grey, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AKAZE | ||
Product Type Locker | ||
Number of Doors 3 | ||
External Height 1.8m | ||
External Width 900mm | ||
External Depth 500mm | ||
Ventilated Yes | ||
Material Metal | ||
Colour Light Grey, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The AKAZE Metal locker for clean industry is designed for hygienic and efficient storage, featuring top and bottom air vents to ensure proper ventilation. Each door is reinforced with an internal omega-shaped support for added durability. Inside every cubicle, there is a small vanity mirror and a coat hook, providing convenient personal storage solutions ideal for cleanroom or controlled environments.
High welded shelf
Hanger bar with 2 hooks
1 label on each door
Related links
- AKAZE 3 Door Ventilated Metal Light Grey 1.8 m x 900 mm x 500 mm
- AKAZE 3 Door Ventilated Metal Light Grey 1.8 m x 1.2 m x 500 mm
- AKAZE 2 Door Ventilated Metal Light Grey 1.8 m x 800 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Light Grey 1.8 m x 300 mm x 500 mm
- AKAZE 6 Door Ventilated Light Grey 1.8 m x 900 mm x 500 mm
- AKAZE 3 Door Ventilated Sheet Steel Blue 1.8 m x 1.2 m x 500 mm
- AKAZE 4 Door Ventilated Light Grey 1.8 m x 600 mm x 500 mm
- AKAZE 2 Door Ventilated Light Grey 1.8 m x 300 mm x 500 mm
