Lenze TLK110 14X23, 14mm ID, 23 mm OD Locking Bush, 30 mm, 68 Nm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
477-6975
Mfr. Part No.:
TLK110 14X23
Manufacturer:
Lenze
Find similar products by selecting one or more attributes.
Select all

Brand

Lenze

Product Type

Locking Bush

Torque Rating

68Nm

Bore Diameter

14mm

Length

30mm

Series

Tollok TLK110

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

TOLLOK TLK 110 Locking Bushes


Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.

These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits


• Maintenance free

• Easy installation

• Self-centring

• Medium high torque

• Low surface pressures

• Restricted hub diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy