Lenze TLK110 10X16, 10mm ID, 16 mm OD Locking Bush, 30 mm, 49 Nm
- RS Stock No.:
- 477-6947
- Mfr. Part No.:
- TLK110 10X16
- Manufacturer:
- Lenze
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-6947
- Mfr. Part No.:
- TLK110 10X16
- Manufacturer:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Product Type | Locking Bush | |
| Torque Rating | 49Nm | |
| Bore Diameter | 10mm | |
| Length | 30mm | |
| Series | Tollok TLK110 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Product Type Locking Bush | ||
Torque Rating 49Nm | ||
Bore Diameter 10mm | ||
Length 30mm | ||
Series Tollok TLK110 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
Related links
- Lenze R6-56 441 16 mm OD Locking Bush Steel, 23 Nm
- Lenze TLK110 12X18 18 mm OD Locking Bush 58 Nm
- Lenze TLK110 14X23 23 mm OD Locking Bush 68 Nm
- Lenze TLK110 19X27 27 mm OD Locking Bush 210 Nm
- Lenze TLK110 20X28 28 mm OD Locking Bush 220 Nm
- Lenze TLK110 28X39 39 mm OD Locking Bush 465 Nm
- Lenze TLK110 30X41 41 mm OD Locking Bush 510 Nm
- Lenze TLK110 8X15 15 mm OD Locking Bush 29 Nm
