Lenze TLK110 20X28, 20mm ID, 28 mm OD Locking Bush, 44 mm, 220 Nm
- RS Stock No.:
- 477-6997
- Mfr. Part No.:
- TLK110 20X28
- Manufacturer:
- Lenze
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 477-6997
- Mfr. Part No.:
- TLK110 20X28
- Manufacturer:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Torque Rating | 220Nm | |
| Product Type | Locking Bush | |
| Bore Diameter | 20mm | |
| Length | 44mm | |
| Series | Tollok TLK110 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Torque Rating 220Nm | ||
Product Type Locking Bush | ||
Bore Diameter 20mm | ||
Length 44mm | ||
Series Tollok TLK110 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
Related links
- SKF PHF FX20-20X28 28 mm OD Coupler 220 Nm
- Lenze TLK110 19X27 27 mm OD Locking Bush 210 Nm
- Lenze ETP EXPRESS 20MM 20 mm OD Locking Bush Steel, 110 Nm
- Lenze TLK110 12X18 18 mm OD Locking Bush 58 Nm
- Lenze TLK110 28X39 39 mm OD Locking Bush 465 Nm
- Lenze TLK110 14X23 23 mm OD Locking Bush 68 Nm
- Lenze TLK110 10X16 16 mm OD Locking Bush 49 Nm
- Lenze TLK110 30X41 41 mm OD Locking Bush 510 Nm
