Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Image representative of range

Subtotal (1 unit)*

€38.12

(exc. VAT)

€46.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.12

*price indicative

RS Stock No.:
759-713
Mfr. Part No.:
NSYAEDL2124S3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric universal handle with a key lock function, designed to complement standard locks. It ensures secure access in various applications, making it an essential element for enhanced security.

Includes one cylindrical barrel, two keys, and one handle with key lock

Supports direct mounting on standard locks for ease of installation

Made from Durable materials, including PA, zamak, and steel for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy