Schneider Electric Grey Polyamide Locking Handle
- RS Stock No.:
- 123-0680
- Mfr. Part No.:
- NSYVPLA7MG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€143.04
(exc. VAT)
€175.94
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.04 |
*price indicative
- RS Stock No.:
- 123-0680
- Mfr. Part No.:
- NSYVPLA7MG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals No | ||
Schneider Electric Locking Handle, Polyamide Material, Grey Colour - NSYVPLA7MG
This locking handle is designed for use in conjunction with Thalassa PLA enclosures. Made from durable polyamide, this grey locking handle combines functionality with robustness for secure operation. The product features a multipurpose locking system ideal for direct mounting on doors, providing versatility in various applications.
Features & Benefits
• Comprises a robust locking system for enhanced security
• Features a direct mounting capability for easy installation
• Made of polyamide for durability in industrial conditions
• Equipped with a 2-point lock with 5 mm double-bar for secure access
• Compatible with Thalassa PLA enclosures, ensuring seamless integration
• Includes all necessary components for quick assembly and use
Applications
• Utilised in industrial environments for cabinet security
• Ideal for electrical requiring secure enclosure access
• Suitable for commercial settings needing robust locking mechanisms
• Used with multipurpose enclosures in automation systems
• Ensures safety and protection in mechanical installations
How does the locking mechanism enhance security for enclosures?
The integrated two-point locking mechanism provides a reliable barrier, making it difficult for unauthorised access while ensuring ease of use for legitimate users, thereby enhancing overall security.
What materials contribute to the durability of this locking handle?
The handle is constructed from polyamide, renowned for its strength and resistance to adverse conditions, ensuring longevity in demanding industrial environments.
Is the handle compatible with various enclosure designs?
Yes, it is specifically designed for the Thalassa PLA range but can also be adapted for similar enclosures, offering flexibility in installation options.
What are the installation requirements for this product?
The locking handle is designed for direct mounting on doors, simplifying the installation process and enabling immediate functionality upon fitting.
Related links
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Grey T-Handle
- Schneider Electric Polyamide Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Steel, Polyamide Locking Handle
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- Schneider Electric Grey Locking Handle, Handle
