RS Better World

Schneider Electric Polyamide Locking Handle

Subtotal (1 unit)*

€84.47

(exc. VAT)

€103.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
222-3904
Mfr. Part No.:
NSYSFHD2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Material

Polyamide

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

Better World Claim

Designed for Disassembly

The Schneider Electric has locking handle used for the special series. The mounting will be direct mount on the door.

The material used for the handle is polyamide

Handle is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy