Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- RS Stock No.:
- 220-1486
- Mfr. Part No.:
- NSYEBMPLAG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.08
(exc. VAT)
€52.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.08 |
*price indicative
- RS Stock No.:
- 220-1486
- Mfr. Part No.:
- NSYEBMPLAG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Handle Style | Direct Mounting On Door | |
| Lock Type | Handle | |
| Material | Polyamide | |
| Colour | RAL 7035 | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Handle Style Direct Mounting On Door | ||
Lock Type Handle | ||
Material Polyamide | ||
Colour RAL 7035 | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric Handle lock polyamide (without insert) for Thalassa PLA, Handle with 1 lock. Direct mounting on door. Made of polyamide 6 with 30 % fiber glass grey.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric Red Direct
- Schneider Electric Grey Stainless Steel Euro Cylinder Lock, Direct Mounting On Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- HellermannTyton Cable Tie 175.5 mm x 7.5mm, Grey RAL 7035 Polyamide
- Schneider Electric RAL 7035 Steel Modular Chassis 110mm W, 355mm L
- Schneider Electric Polyamide Locking Handle
