Allen Bradley Guardmaster Silver, Red Locking Handle Door Interlock
- RS Stock No.:
- 151-2400
- Mfr. Part No.:
- 442G-MABH-R
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€468.58
(exc. VAT)
€576.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.58 |
*price indicative
- RS Stock No.:
- 151-2400
- Mfr. Part No.:
- 442G-MABH-R
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Locking Handle Door Interlock | |
| Colour | Silver, Red | |
| Standards/Approvals | ISO 14119 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Locking Handle Door Interlock | ||
Colour Silver, Red | ||
Standards/Approvals ISO 14119 | ||
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster Solenoid Interlock Switch, 114mm Width - 442G-MABH-R
Protect your equipment and appliances with this solenoid interlock switch from Rockwell Automation's Allen Bradley range. It's used as a safety device to prevent access to machines when they are running. This lock has dimensions of 113.5 (depth) by 289.3 (length) by 114mm (width), making it a compact solution for safeguarding heavy equipment. The component is mounted on the right-hand guard and has four controls that can be customised for different functions. A holding force of 2000N makes this a suitable choice for doors and heavy-duty machinery.
• IP65 (ingress protection) rating means it's dust-tight and protected against water jets• Radio frequency identification (RFID) capabilities for easy identification and entry tracking• Four light-emitting diodes (LEDs) show system information to enable swift diagnosis and repairs• Optional escape release that allows anyone mistakenly locked in the protected area to exit easily for optimal safety
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
Handle Assembly, 442G Access Box, Right-Hinged Door, with Bolt Locking Mechanism
How can I increase the security of this lock?
You can increase the lock's security by attaching padlocks onto one of the two integrated hasps.
Related links
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Allen Bradley Guardmaster 442 g Series Replacement Handle
- Allen Bradley Guardmaster 442 g Series Extended Shaft
- Allen Bradley Guardmaster 442 g Series Escape Release
- Allen Bradley Guardmaster 442 g Series Mounting Plate
- Allen Bradley Guardmaster 442 g Series Lock Module Cover
