Rittal Grey Die Cast Zinc Locking Handle, Flush
- RS Stock No.:
- 202-3976
- Mfr. Part No.:
- 2435200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€81.35
(exc. VAT)
€100.06
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.35 |
*price indicative
- RS Stock No.:
- 202-3976
- Mfr. Part No.:
- 2435200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Flush | |
| Product Type | Locking Handle | |
| Handle Length | 221mm | |
| Finish | Powder Coated | |
| Material | Die Cast Zinc | |
| Colour | Grey | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Flush | ||
Product Type Locking Handle | ||
Handle Length 221mm | ||
Finish Powder Coated | ||
Material Die Cast Zinc | ||
Colour Grey | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, 221mm Handle Length, Die Cast Zinc - 2435200
This locking handle is intended for compact enclosures, particularly for the AX type with a locking rod. The robust construction features a flush face design for ease of use, with a length of 221mm. Made from die cast zinc and finished with durable powder coating, this grey locking handle combines functionality and aesthetic appeal.
Features & Benefits
• Ergonomic design enhances user comfort
• Die cast zinc construction for durability
• Powder-coated finish provides corrosion resistance
• Compatible with standard lock inserts for flexibility
• Flush face design offers a sleek profile
• The handle folds out when unlocked for easy access
Applications
• Ideal for compact enclosures in industrial environments
• Suitable for use with VW, Audi, SEAT, and SkodaAuto
• Secures access to electronic control systems
• Used in mechanical equipment installations
Can it be used with standard lock inserts?
Yes, it accommodates standard 40mm or 45mm cylinder inserts.
Will it provide corrosion resistance in outdoor settings?
Yes, the powder-coated finish offers effective corrosion protection.
Related links
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Handle, Flush
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
