RS Better World

Schneider Electric Locking Handle, Flush

Subtotal (1 unit)*

€181.34

(exc. VAT)

€223.05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0972
Mfr. Part No.:
NSYTEDB5ML
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Handle Style

Flush

Standards/Approvals

EU RoHS Directive Pro-active (Product out of EU RoHS legal scope)

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric has transformation of the std lock to a retractable 3 pt lock with db. bar 5mm insert. This handle used with spacial range.

This locking accessory used for the multipurpose application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy