Schneider Electric Locking Handle, Retractable

Subtotal (1 unit)*

€96.58

(exc. VAT)

€118.79

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
  • Plus 11 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.58

*price indicative

RS Stock No.:
211-4065
Mfr. Part No.:
NSYTEMPL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Handle Style

Retractable

Lock Type

Handle

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric from Thalassa range Retractable handle lock with lock cover. Component type handle .

Green Premium product

Reach free of SVHC

Mercury free

Note

Does not come with key.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy