Schneider Electric Red, Yellow Locking Handle, Direct
- RS Stock No.:
- 211-1684
- Mfr. Part No.:
- GV7AP04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€138.84
(exc. VAT)
€170.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.84 |
*price indicative
- RS Stock No.:
- 211-1684
- Mfr. Part No.:
- GV7AP04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Direct | |
| Product Type | Locking Handle | |
| Handle Length | 5mm | |
| Lock Type | Padlock | |
| Colour | Red, Yellow | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Direct | ||
Product Type Locking Handle | ||
Handle Length 5mm | ||
Lock Type Padlock | ||
Colour Red, Yellow | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rotary handle has a vast range of applications for ease in operability and iis available in bright red and yellow colour for visibility reasons.
EU RoHS Directive Compliant
Green Premium Product
Related links
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Red 2.56 in, TeSys Series
- Schneider Electric Red TeSyS GS Series
- Schneider Electric Red 60 mm, GVAPR Series
- Schneider Electric Red 1.89 in, TeSys Series
- Schneider Electric Red ComPacT INS/INV Series
- Schneider Electric Red 90 mm, TeSyS Vario Series
