Schneider Electric Red Locking Handle, Extended Rotary

Subtotal (1 unit)*

€262.89

(exc. VAT)

€323.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.89

*price indicative

RS Stock No.:
211-2536
Mfr. Part No.:
GV7AP02
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking Handle

Handle Style

Extended Rotary

Handle Length

600mm

Lock Type

Padlock

Colour

Red

Standards/Approvals

IP55, REACH, EU RoHS Directive, China RoHS Regulation

COO (Country of Origin):
FR
The Schneider Electric GV7AP series pad lockable Extended rotary handle(red) for TeSys GV5-GV7 motor circuit breaker.

Green Premium product

Front mounting

IP degree of protection IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy