Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
- RS Stock No.:
- 217-5193
- Mfr. Part No.:
- 1485600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€64.70
(exc. VAT)
€79.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.70 |
*price indicative
- RS Stock No.:
- 217-5193
- Mfr. Part No.:
- 1485600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Mini-Comfort Handle | |
| Product Type | Locking Handle | |
| Handle Length | 45mm | |
| Lock Type | Cylinder | |
| Finish | Powder Coated | |
| Material | Die Cast Zinc | |
| Colour | RAL 7035 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Mini-Comfort Handle | ||
Product Type Locking Handle | ||
Handle Length 45mm | ||
Lock Type Cylinder | ||
Finish Powder Coated | ||
Material Die Cast Zinc | ||
Colour RAL 7035 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
Rittal Handle Lock and Rods, For Use With 40 and 45mm Half-Cylinder Locks, Die-Cast Zinc Material - AX Series - 1485610
When you need to keep your kit under lock and key, add this handle from Rittal to your enclosure. Once unlocked, the shaft pulls out and swivels, giving you fuss-free access to your electrical control equipment. This unit fits AX series plastic enclosures with and without windows, making it a versatile choice. There's a hole in the handle, so it's ready for fitting your choice of lock or insert.
Features & Benefits
• Die-cast zinc construction for resistance to wear and impact
• Powder-coated surface for resistance to corrosion
Applications
• Power distribution centres
• Hospital labs
• Data centres
What types of locks fit in this handle?
You can use universal 40 and 45mm profile half-cylinder locks and lock inserts with this handle for ease of assembly.
Related links
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
