RS Better World
Schneider Electric Black Locking Handle
- RS Stock No.:
- 221-0706
- Mfr. Part No.:
- NSYIN4551
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.53
(exc. VAT)
€143.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0706
- Mfr. Part No.:
- NSYIN4551
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Cylinder | |
| Colour | Black | |
| Standards/Approvals | REACh Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Cylinder | ||
Colour Black | ||
Standards/Approvals REACh Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
The Schneider Electrics cylindrical barrel with 455 key lock.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
