RS Better World

Schneider Electric Grey Stainless Steel Euro Cylinder Lock, Direct Mounting On Handle

Subtotal (1 unit)*

€66.77

(exc. VAT)

€82.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0848
Mfr. Part No.:
NSYTDB5ME
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Handle Style

Direct Mounting On Handle

Product Type

Euro Cylinder Lock

Finish

Steel

Material

Stainless Steel

Colour

Grey

Standards/Approvals

Pro-active, EU RoHS Directive, China RoHS Regulation

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
DE
The Schneider Electrics spacial SFX/SMX enclosures having dimensions of 5mm with double-bar insert for retractable handle.

Protection against accidental contact

Long life

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy